This 250VAC motor run film capacitor has a capacitance of 6uF with a tolerance of 10%. It can operate between -25°C and 85°C. The capacitor is designed for screw mount applications and has a size of 52 X 18 X 26.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 605QPC250KB5A3CL technical specifications.
| Capacitance | 6uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Size | 52 X 18 X 26mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.