The 605QPC250KB8A5CL is a 250VAC motor run film capacitor from Illinois Capacitor. It has a capacitance rating of 6uF with a tolerance of 10%. The capacitor is designed for screw mount applications and has a size of 53 X 22 X 30. It operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 605QPC250KB8A5CL technical specifications.
| Capacitance | 6uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Size | 53 X 22 X 30mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.