The 606PHB250K4R is a power film capacitor with a capacitance of 60uF, rated for 250VDC and 160VAC. It has a tolerance of 10% and a dielectric of PP. The capacitor has an ESR of 0.002 and is suitable for operation between -40°C and 100°C. It is available in a through-hole radial package with a size of 57.5 X 35 X 50.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 606PHB250K4R technical specifications.
| Capacitance | 60uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.002Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 57.5 X 35 X 50mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.