The 606PMC250KW from Illinois Capacitor is a 60uF film capacitor rated for 250VDC and 10% tolerance. It features a polypropylene dielectric and is designed for use as an IGBT snubber. The capacitor has a high ESR of 0.0019 and is suitable for operation between -40°C and 100°C. It is mounted via screw terminals and has a strap terminal termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 60uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0019Ohm |
| Type | IGBT Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Strap Terminal |
| Size | 57.5 X 35 X 50mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |