This 1000VAC film capacitor from Illinois Capacitor features a capacitance of 0.66uF with a 10% tolerance, and is constructed with a polypropylene dielectric. It has an ESR of 0.0008 and is rated for operation between -25 and 50°C. The capacitor is designed for screw mount applications and has a size of 60 X 60 X 30.2. It is suitable for high AC voltage and current applications.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 664HC6102K4TM6 technical specifications.
| Capacitance | 0.66uF |
| Voltage | 1000VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 1000VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0008Ohm |
| Type | Power Film |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 60 X 60 X 30.2mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.