This 50V ceramic capacitor has a capacitance of 6.8nF and is designed for use in through hole applications. It operates within a temperature range of -55°C to 125°C. The 680BCR050K series from Illinois Capacitor is a suitable choice for various electronic designs.
Illinois Capacitor 680BCR050K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 3 |
| Manufacturer Series | 680BCR050K |
| Capacitance | 0.000068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | BCR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 680BCR050K to view detailed technical specifications.
No datasheet is available for this part.