This film capacitor from Illinois Capacitor features a capacitance of 0.068uF and a DC rated voltage of 250V. It is designed for use in through hole applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 5mm in width, 12.5mm in length, and 10mm in height, with a minimum operating temperature of -55 degrees Celsius.
Illinois Capacitor 683MSR250K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 12.5 |
| Capacitance | 0.068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | MSR |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 683MSR250K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.