The 685AXZ050M is an aluminum electrolytic capacitor with a capacitance of 6.8uF and a DC rated voltage of 50V. It has a maximum operating temperature of 105C and a minimum operating temperature of -55C. The capacitor is polarized and has a width of 5.3mm and a length of 6mm. It is designed for surface mount applications and has a height of 5.8mm.
Illinois Capacitor 685AXZ050M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.3 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 6.8 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | AXZ(50 V) |
| Height | 5.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 685AXZ050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.