This aluminum electrolytic capacitor from Illinois Capacitor features a capacitance of 6.8uF and a DC rated voltage of 100V. It has a max operating temperature of 105°C and a min operating temperature of -55°C. The capacitor is polarized and has a length of 12.5mm. It is designed for use in through hole applications.
Illinois Capacitor 685KXM100M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Manufacturer Series | KXM |
| Capacitance | 6.8 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | KXM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 685KXM100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.