This aluminum electrolytic capacitor has a capacitance of 6.8uF and a DC rated voltage of 250V. It operates within a temperature range of -25C to 105C and features a polarized design. The capacitor measures 14mm in length and has 2 terminals.
Illinois Capacitor 685TXK250MFBC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 14 |
| Polarity | POLARIZED |
| Manufacturer Series | TXK |
| Capacitance | 6.8 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | TXK |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 685TXK250MFBC to view detailed technical specifications.
No datasheet is available for this part.