This 35V aluminum electrolytic capacitor has a capacitance of 68uF and is polarized. It operates within a temperature range of -55 to 105 degrees Celsius. The capacitor is part of the ACZ series from Illinois Capacitor and has a height of 7.7mm and dimensions of 6.6mm in width and 7.3mm in length.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 686ACZ035M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Manufacturer Series | ACZ |
| Capacitance | 68 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | ACZ |
| Height | 7.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.