Cap Aluminum Lytic 68uF 25V 20% (6.3 X 11mm) Radial 2.5mm 3.413 Ohm 170mA 1000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 3.413Ohm |
| Ripple Current | 170mA |
| Leakage Current | 51@1Min|17@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |