This polarized aluminum electrolytic capacitor has a capacitance of 68uF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 105 degrees Celsius. The capacitor is designed for through-hole mounting and is part of the Illinois Capacitor LSR series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | LSR |
| Capacitance | 68 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | LSR |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |