Cap Aluminum Lytic 68uF 16V 20% (6.3 X 11mm) Radial 2.5mm 3.901 Ohm 150mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 686RLS016M technical specifications.
| Capacitance | 68uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 3.901Ohm |
| Ripple Current | 150mA |
| Leakage Current | 2.2@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.