The 686SPH6R3M is a 68uF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has an ESR of 5.85 and a ripple current of 60. The capacitor is constructed with a cylindrical shape and has a surface mount design. It operates within a temperature range of -55 to 105°C.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 686SPH6R3M technical specifications.
| Capacitance | 68uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 5.85Ohm |
| Ripple Current | 60mA |
| Lifetime | 2000h |
| Size | 9.3 X 3.6 X 3.6mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.