The 686TLS016M is an aluminum electrolytic capacitor with a capacitance of 68uF and a DC rated voltage of 16V. It has a max operating temperature of 85 degrees Celsius and a min operating temperature of -40 degrees Celsius. The capacitor is polarized and has a length of 16mm. It is designed for use in through hole applications.
Illinois Capacitor 686TLS016M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | POLARIZED |
| Manufacturer Series | TLS |
| Capacitance | 68 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | TLS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 686TLS016M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.