Cap Aluminum 470uF 35V 20% (10 X 21mm) Radial 5mm 0.4233 Ohm 1030mA 2000 hr
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 687JWL050M technical specifications.
| Capacitance | 470uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.4233Ohm |
| Ripple Current | 1030mA |
| Lifetime | 2000h |
| Size | 10 X 21mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |