Cap Aluminum 680uF 6.3V 20% (8 X 11mm) Radial 3.5mm 0.5364 Ohm 540mA 1000 hr
Illinois Capacitor 687JWL6R3M technical specifications.
| Capacitance | 680uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.5364Ohm |
| Ripple Current | 540mA |
| Lifetime | 1000h |
| Size | 8 X 11mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 3.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 687JWL6R3M to view detailed technical specifications.
No datasheet is available for this part.