The Illinois Capacitor 687KXM016MLQ is a polarized aluminum electrolytic capacitor with a capacitance of 680uF and a DC rated voltage of 16V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and has a length of 17.5mm. It is part of the KXM series from Illinois Capacitor.
Illinois Capacitor 687KXM016MLQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 17.5 |
| Polarity | POLARIZED |
| Manufacturer Series | KXM |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | KXM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 687KXM016MLQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.