This 680uF electrolytic capacitor has a rated voltage of 160VDC and a tolerance of 20%. It is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. Its ESR is 0.2438 and it has a ripple current of 2100. The capacitor's leakage current is 989.54uA at 5 minutes and it has a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 687LBA160M2DC technical specifications.
| Capacitance | 680uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.2438Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2100mA |
| Leakage Current | 989.54@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.