This 200VDC electrolytic capacitor features a capacitance of 680uF with a tolerance of 20%. It has a ripple current of 2850 and a leakage current of 2720 at 5 minutes. The capacitor is rated for a lifetime of 3000 hours and operates within a temperature range of -40 to 85 degrees Celsius. It is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 687LBB200M2DD technical specifications.
| Capacitance | 680uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.2438Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2850mA |
| Leakage Current | 2720@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.