Cap Aluminum Lytic 680uF 350V 20% (35 X 45mm) Snap-In 10mm 0.36571 Ohm 3180mA 3000h 85°C Bulk
Sign in to ask questions about the Illinois Capacitor 687LBB350M2EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 687LBB350M2EG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 687LBB350M2EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.