This Illinois Capacitor aluminum electrolytic capacitor features a capacitance of 680uF and a DC rated voltage of 250VDC with a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor's ESR is 0.3657053 and its ripple current is 2040. It has a leakage current of 3000uA at 5 minutes and a lifetime of 3000 hours. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style with a terminal pitch of 10mm. It can operate between -25°C and 105°C.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 687LMB250M2DE technical specifications.
| Capacitance | 680uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.3657053Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2040mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.