This Illinois Capacitor electrolytic capacitor features a capacitance of 680uF, a DC rated voltage of 250VDC, and a tolerance of 20%. It has a standard ESR type and a snap-in termination style with a terminal pitch of 10mm. The capacitor is designed for through-hole mounting and has a size of 25x50mm. It operates within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 687LMU250M2CH technical specifications.
| Capacitance | 680uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.2438Ohm |
| Ripple Current | 2140mA |
| Leakage Current | 2000@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.