This 200VDC aluminum electrolytic capacitor has a capacitance of 680uF with a 20% tolerance. It features a standard ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is designed for through-hole mounting with a snap-in termination style. It has a lifetime of 5000 hours and a maximum ripple current of 2160.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 687LMX200M2CH technical specifications.
| Capacitance | 680uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.3657Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2160mA |
| Leakage Current | 2720@5MinuA |
| Lifetime | 5000h |
| Size | 25 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.