The 687LMX200M2EC is a 200VDC aluminum electrolytic capacitor with a capacitance of 680uF and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has an ESR of 0.3657 and a ripple current of 1980. It is designed for through-hole mounting and has a snap-in termination style with a terminal pitch of 10. The capacitor is rated for a minimum operating temperature of -25C and a maximum operating temperature of 105C.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 687LMX200M2EC technical specifications.
| Capacitance | 680uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.3657Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1980mA |
| Leakage Current | 2720@5MinuA |
| Lifetime | 5000h |
| Size | 35 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.