This aluminum cylindrical can electrolytic capacitor features a capacitance of 680uF, a DC rated voltage of 50VDC, and a tolerance of -10% to 30%. It has an ESR of 0.2 and a ripple current of 1025. The capacitor has a leakage current of 1020 at 2 minutes and a lifetime of 1000 hours. It is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5. The operating temperature range is -40 to 105 degrees Celsius.
Illinois Capacitor 687RMR050QSQ technical specifications.
| Capacitance | 680uF |
| Voltage | 50VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 50VDC |
| ESR | 0.2Ohm |
| Ripple Current | 1025mA |
| Leakage Current | 1020@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 687RMR050QSQ to view detailed technical specifications.
No datasheet is available for this part.