This 6800uF electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It features a standard ESR type and a ripple current of 3930. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It can operate between -40°C and 85°C and has a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 688LBA050M2DE technical specifications.
| Capacitance | 6800uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.08533Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3930mA |
| Leakage Current | 1749.29@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.