Cap Aluminum Lytic 6800uF 63V 20% (30 X 50mm) Snap-In 10mm 0.0731411 Ohm 3860mA 3000h 105°C Ammo/T/R
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 688LMB063M2DH technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.