Cap Aluminum Lytic 6800uF 35V 20% (25 X 35mm) Snap-In 10mm 0.06095 Ohm 2480mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 688LMU035M2CE technical specifications.
| Capacitance | 6800uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.06095Ohm |
| Ripple Current | 2480mA |
| Leakage Current | 2000@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.