Cap Aluminum Lytic 6800uF 50V 20% (35 X 30mm) Snap-In 10mm 0.06095 Ohm 3190mA 2000h 105°C
Illinois Capacitor 688LMU050M2ED technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 30 |
| Polarity | POLARIZED |
| Manufacturer Series | LMU |
| Capacitance | 6800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | LMU |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 688LMU050M2ED to view detailed technical specifications.
No datasheet is available for this part.