Cap Aluminum Lytic 6800uF 6.3V 20% (18 X 15mm) Radial 7.5mm 0.1 Ohm 1640mA 2000h 85°C Bulk
Sign in to ask questions about the Illinois Capacitor 688SAK6R3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 688SAK6R3M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | SAK |
| Capacitance | 6800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 688SAK6R3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.