Cap 6pF 50V C0G 0.5pF Radial
Illinois Capacitor 6R0BCR050D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 3 |
| Capacitance | 0.000006 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | BCR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 6R0BCR050D to view detailed technical specifications.
No datasheet is available for this part.