The 705MABA01KJM film capacitor from Illinois Capacitor features a capacitance of 7uF with a tolerance of 10% and a DC rated voltage of 775VDC. It is designed for motor run and power supply applications and has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is rated for operation between -40°C and 100°C and is available in a through hole radial package with a size of 42.5 X 30 X 45 and a terminal pitch of 37.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 7uF |
| Voltage | 775VDC |
| Tolerance | 10% |
| DC Rated Voltage | 775VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run and Power Supply |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.5 X 30 X 45mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |