The 805MABA01KJM film capacitor from Illinois Capacitor is a motor run and power supply type with a capacitance of 8uF and a voltage rating of 775VDC. It features a tolerance of 10% and a dielectric of polypropylene. The capacitor is designed for through hole mounting with a radial termination style and measures 42.5 X 30 X 45. It operates within a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8uF |
| Voltage | 775VDC |
| Tolerance | 10% |
| DC Rated Voltage | 775VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run and Power Supply |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.5 X 30 X 45mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |