Cap Film 0.82uF 2000V PP 10% (57.5 X 30 X 45mm) Radial 0.0031 Ohm 85°C Bulk
Sign in to ask questions about the Illinois Capacitor 824PSB202K6R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 824PSB202K6R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.82 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 824PSB202K6R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.