The 826SPS016M is a surface mount aluminum electrolytic capacitor with a capacitance of 82uF and a voltage rating of 16VDC. It has a tolerance of 20% and an ESR of 4.044. The capacitor is designed for use in applications where a high ripple current of 100 is required, with a lifetime of 2000 hours. It is constructed with a cylindrical shape and has a size of 7.1 X 4.6 X 4.6. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 4.044Ohm |
| Ripple Current | 100mA |
| Lifetime | 2000h |
| Size | 7.1 X 4.6 X 4.6mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |