Cap Aluminum Polymer 820uF 16VDC 20% (8 X 12mm) Radial 3.5mm 0.013 Ohm 4650mA 2000h 125°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 827AVG016MFBJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 827AVG016MFBJ technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 827AVG016MFBJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.