The 904QPC275KA3A1C5 film capacitor from Illinois Capacitor features a capacitance of 0.9uF and an operating voltage of 275VAC with a tolerance of 10%. It is designed for motor run applications and has a mounting type of screw mount. The capacitor operates within a temperature range of -25 to 85 degrees Celsius.
Illinois Capacitor 904QPC275KA3A1C5 technical specifications.
| Capacitance | 0.9uF |
| Voltage | 275VAC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Size | 46 X 13 X 24mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 904QPC275KA3A1C5 to view detailed technical specifications.
No datasheet is available for this part.