The 905PHB700K6R film capacitor from Illinois Capacitor features a capacitance of 9uF with a tolerance of 10%. It is rated for a DC voltage of 700V and an AC voltage of 400V. The capacitor has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is designed for through-hole mounting with a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 9uF |
| Voltage | 700VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 57.5 X 50 X 35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |