The 905QPC250KB8A5CL film capacitor from Illinois Capacitor features a capacitance of 9uF with a tolerance of 10%. It is rated for 250VAC and has a negative capacitance tolerance of -10. This motor run capacitor has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is designed for screw mount applications and measures 53 X 22 X 30 in size.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 905QPC250KB8A5CL technical specifications.
| Capacitance | 9uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Size | 53 X 22 X 30mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.