Cap Aluminum Lytic 150uF 10V 20% (6.3 X 7.7mm) SMD 0.34 Ohm 3000h 105°C Ammo/T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.34Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 15@2MinuA |
| Lifetime | 3000h |
| Size | 6.3 X 7.7mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |