The ATB157M050 is a 150uF surface mount electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a low ESR of 0.34 and a leakage current of 75uA at 2 minutes. The capacitor is constructed with a cylindrical shape and has a size of 10 x 10.2mm. It operates within a temperature range of -55 to 105 degrees Celsius and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.34Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 75@2MinuA |
| Lifetime | 5000h |
| Size | 10 X 10.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |