Illinois Capacitor DGH106Q2R7C technical specifications.
| Capacitance | 10F |
| Voltage | 2.7VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 2.7VDC |
| ESR | 0.04Ohm |
| Negative Capacitance Tolerance | -10% |
| Leakage Current | 30uA |
| Positive Capacitance Tolerance | 30% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Lifetime | 1000h |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor DGH106Q2R7C to view detailed technical specifications.
No datasheet is available for this part.