The DGH205Q2R7 is a high energy density Electric Double Layer Capacitor (EDLC) from the DGH series, manufactured by Illinois Capacitor (Cornell Dubilier). It provides 2 Farads of capacitance at a 2.7V rated voltage. This supercapacitor is designed for through-hole mounting in a radial can configuration with a diameter of 8mm and a height of 15.5mm. It features a low Equivalent Series Resistance (ESR) of 130 mOhms and is rated for a long life of 1500 hours at 85°C. It is commonly used for energy storage, power backup, and pulse power delivery applications.
Illinois Capacitor DGH205Q2R7 technical specifications.
| Capacitance | 2F |
| Voltage - Rated | 2.7V |
| ESR (Equivalent Series Resistance) | 130mOhm |
| Tolerance | -10%, +30%% |
| Operating Temperature Range | -40 to 85°C |
| Lifetime @ Temp | 1500 @ 85°Chours |
| Diameter | 8mm |
| Height - Seated (Max) | 15.5mm |
| Lead Spacing | 3.5mm |
| Mounting Type | Through Hole |
| Termination Style | PC Pins |
| RoHS | Compliant (RoHS3) |
| REACH | Compliant |
Download the complete datasheet for Illinois Capacitor DGH205Q2R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.