The DGH305Q2R7 is a high-performance radial-leaded Electric Double Layer Capacitor (EDLC) or supercapacitor from the DGH series by Illinois Capacitor (Knowles/CDE). It offers a capacitance of 3 Farads with a 2.7 VDC voltage rating. Characterized by its low ESR of 80 mOhms, this component is optimized for applications requiring rapid charge and discharge cycles, high power density, and long-term reliability. It features a cycle life of 500,000 cycles and is commonly utilized in battery backup systems, energy harvesting, and pulse power delivery.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3F |
| Voltage Rating DC | 2.7VDC |
| ESR (Equivalent Series Resistance) | 80mOhms |
| Tolerance | -10, +30% |
| Operating Temperature Range | -40 to +65°C |
| Diameter | 8mm |
| Length | 20mm |
| Lead Spacing | 3.5mm |
| Lead Diameter | 0.6mm |
| Load Life | 1500Hours |
| Cycle Life | 500000Cycles |
| Maximum Current | 1.2A |
| Leakage Current | 12µA |
| RoHS | Compliant |
| REACH | Compliant |