Cap Supercap 30F 2.7V -10% to 30% (16 X 30mm) Radial Aluminum Cylindrical Can 7.5mm 100uA 0.022 Ohm 1000h 65°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 30F |
| Voltage | 2.7VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 2.7VDC |
| ESR | 0.022Ohm |
| Negative Capacitance Tolerance | -10% |
| Leakage Current | 100uA |
| Positive Capacitance Tolerance | 30% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Lifetime | 1000h |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |