The DGH357Q2R7L is a supercapacitor from Illinois Capacitor with a capacitance of 350F and a working voltage of 2.7VDC. It features a tolerance of -10% to 30% and a DC rated voltage of 2.7V. The device has an ESR of 0.003 and is suitable for through-hole mounting with a lug terminal. It operates within a temperature range of -40 to 65 degrees Celsius and has a lifetime of 1000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 350F |
| Voltage | 2.7VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 2.7VDC |
| ESR | 0.003Ohm |
| Negative Capacitance Tolerance | -10% |
| Leakage Current | 1000uA |
| Positive Capacitance Tolerance | 30% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Mounting | Through Hole |
| Termination Style | Lug Terminal |
| Construction | Aluminum Cylindrical Can |
| Lifetime | 1000h |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |