Cap Supercap 600F 2.7V -10% to 30% (35 X 70mm) PC Pin Aluminum Cylindrical Can 1500uA 0.003 Ohm 1000h 65°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 600F |
| Voltage | 2.7VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 2.7VDC |
| ESR | 0.003Ohm |
| Negative Capacitance Tolerance | -10% |
| Leakage Current | 1500uA |
| Positive Capacitance Tolerance | 30% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Aluminum Cylindrical Can |
| Lifetime | 1000h |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |