This rechargeable lithium-ion coin cell battery features a 3.7V voltage rating and 0.11Ah capacity. It has a maximum discharge current of 0.208A and can withstand 500 charge cycles. The battery operates within a temperature range of -20°C to 60°C and has a high power feature. It is a rechargeable secondary battery with a lithium-ion chemistry and a coin shape.
Illinois Capacitor RJD2430C1ST1 technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Coin |
| Battery Type | Secondary |
| Voltage | 3.7V |
| Capacity | 0.11Ah |
| Chemistry | Lithium-Ion |
| Number of Cells | 1 |
| Average Service Life | 500Cycles |
| Maximum Discharge Current | 0.208A |
| Charge Current | 52mA |
| Charge Time | 3hr |
| Memory Effect | No |
| Special Features | High Power |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 4.5g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.